
0678380806 | |
|---|---|
DigiKey Part Number | 0678380806-ND |
Manufacturer | |
Manufacturer Product Number | 0678380806 |
Description | CONN MOD JACK 8P2C R/A SHIELDED |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p2c 90° Angle (Right) Shielded, EMI Finger Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0678380806 Models |
Category | Shielding Shielded, EMI Finger |
Manufacturer Molex | Ratings Cat3 |
Series | Features Board Lock, Light Pipe |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Obsolete | Tab Direction Up and Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p2c | Contact Finish Gold |
Number of Ports 16 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 2 | Housing Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 70°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |

