Image for 0678008002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0678008002

DigiKey Part Number
0678008002-ND
Manufacturer
Manufacturer Product Number
0678008002
Description
CONN SATA HEADER 7POS SLD PCB
Customer Reference
Detailed Description
7 Position SATA Header, Shrouded Connector Solder Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0678008002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Header, Shrouded
Connector Type
SATA
Number of Positions
7
Mounting Type
Through Hole
Termination
Solder
Features
Board Guide, Friction Lock
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.