
0678007105 | |
|---|---|
DigiKey Part Number | 0678007105-ND |
Manufacturer | |
Manufacturer Product Number | 0678007105 |
Description | CONN SATA HEADER 7POS SLD PCB |
Customer Reference | |
Detailed Description | 7 Position SATA Header, Shrouded Connector Solder Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0678007105 Models |
Category | Number of Positions 7 |
Manufacturer Molex | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Features Board Guide |
Part Status Obsolete | Contact Finish Gold |
Connector Style Header, Shrouded | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type SATA | Base Product Number |

