
0678005015 | |
|---|---|
DigiKey Part Number | 0678005015-ND |
Manufacturer | |
Manufacturer Product Number | 0678005015 |
Description | CONN SATA HEADER 7POS SLD SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position SATA Header, Shrouded Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0678005015 Models |
Category | Number of Positions 7 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tray | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Style Header, Shrouded | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type SATA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,49577 € | 2.379,70 € |
| Unit Price without VAT: | 0,49577 € |
|---|---|
| Unit Price with VAT: | 0,58997 € |

