7 Position SATA Header, Shrouded Connector Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0678005004

DigiKey Part Number
0678005004-ND
Manufacturer
Manufacturer Product Number
0678005004
Description
CONN SATA HEADER 7POS SLD SMD
Customer Reference
Detailed Description
7 Position SATA Header, Shrouded Connector Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0678005004 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
7
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Termination
Solder
Packaging
Tray
Features
Board Guide
Part Status
Obsolete
Contact Finish
Gold
Connector Style
Header, Shrouded
Contact Finish Thickness
15.0µin (0.38µm)
Connector Type
SATA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.