
0677990007 | |
|---|---|
DigiKey Part Number | 0677990007-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0677990007 |
Description | CONN COMPACT FLASH CARD R/A SMD |
Customer Reference | |
Detailed Description | 50 Position Card Connector CompactFlash® Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0677990007 Models |
Category | Connector Type Connector |
Manufacturer Molex | Insertion, Removal Method Push In, Pull Out |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) | Mounting Feature Normal, Standard - Top |
Part Status Obsolete | Contact Finish Gold |
Card Type CompactFlash® | Contact Finish Thickness Flash |
Number of Positions 50 | Base Product Number |

