0677990004 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 12
Unit Price: 8,85000 €
Datasheet
0677990004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0677990004

DigiKey Part Number
WM3468TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0677990004
Description
CONN COMPACT FLASH CARD R/A SMD
Customer Reference
Detailed Description
50 Position Card Connector CompactFlash® Surface Mount, Right Angle Tin-Lead
Datasheet
 Datasheet
EDA/CAD Models
0677990004 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Card Type
CompactFlash®
Number of Positions
50
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
-
Height Above Board
0.236" (6.00mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Tin-Lead
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes