
0676872950 | |
|---|---|
DigiKey Part Number | 0676872950-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0676872950 |
Description | CONN SIM CARD R/A SMD |
Customer Reference | |
Detailed Description | 6 Position Card Connector SIM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0676872950 Models |
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer Molex | Mounting Type Surface Mount, Right Angle |
Series | Height Above Board 0.079" (2.00mm) |
Packaging Tape & Reel (TR) | Mounting Feature Normal, Standard - Top |
Part Status Obsolete | Contact Finish Gold |
Card Type SIM Card | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 6 | Base Product Number |
Connector Type Connector |

