
0676430990 | |
|---|---|
DigiKey Part Number | 0676430990-ND |
Manufacturer | |
Manufacturer Product Number | 0676430990 |
Description | CONN RCPT TYPEA 4POS R/A |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0676430990 Models |
Category | Features Board Lock |
Manufacturer Molex | Operating Temperature 0°C ~ 50°C |
Series | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1.5A |
Part Status Obsolete | Voltage - Rated 30VDC |
Connector Type USB-A (USB TYPE-A) | Shielding Shielded |
Number of Contacts 4 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Flange, Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |

