0676430911 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Adam Tech
In Stock: 3.511
Unit Price: 0,44000 €
Datasheet
Image for 0676430911 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0676430911

DigiKey Part Number
900-0676430911-ND
Manufacturer
Manufacturer Product Number
0676430911
Description
0676430911
Customer Reference
Detailed Description
USB-A (USB TYPE-A) Receptacle Connector 4 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Molex
Operating Temperature
-40°C ~ 85°C
Series
Number of Ports
1
Packaging
Bulk
Current Rating (Amps)
1.5A
Part Status
Obsolete
Voltage - Rated
30V
Connector Type
USB-A (USB TYPE-A)
Shielding
Shielded
Number of Contacts
4
Contact Finish
Gold
Gender
Receptacle
Insulation Color
Black
Mounting Feature
Horizontal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
USB-A-S-RAAdam Tech3.5112057-USB-A-S-RA-ND0,44000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable