
0676008002 | |
|---|---|
DigiKey Part Number | WM23961TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0676008002 |
Description | CONN SD CARD R/A SMD |
Customer Reference | |
Detailed Description | 12 (9 + 3) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold |
EDA/CAD Models | 0676008002 Models |
Category | Insertion, Removal Method Push In, Push Out |
Manufacturer Molex | Mounting Type Surface Mount, Right Angle |
Series | Features Switch |
Packaging Tape & Reel (TR) | Height Above Board 0.110" (2.80mm) |
Part Status Obsolete | Mounting Feature Normal, Standard - Top |
Card Type Secure Digital - SD | Contact Finish Gold |
Number of Positions 12 (9 + 3) | Contact Finish Thickness 2.00µin (0.051µm) |
Connector Type Connector and Ejector | Base Product Number |

