Image for 0674921222 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0674921222

DigiKey Part Number
0674921222-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0674921222
Description
CONN SATA RCPT 22POS SLD R/A SMD
Customer Reference
Detailed Description
22 Position SATA Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0674921222 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
22
Manufacturer
Molex
Mounting Type
Surface Mount, Right Angle
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Features
Board Lock, Mating Guide
Part Status
Obsolete
Contact Finish
Gold
Connector Style
Receptacle
Contact Finish Thickness
15.0µin (0.38µm)
Connector Type
SATA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.