Image for 0674921221 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0674921221

DigiKey Part Number
0674921221-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0674921221
Description
CONN SATA RCPT 22POS SLD R/A SMD
Customer Reference
Detailed Description
22 Position SATA Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0674921221 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Style
Receptacle
Connector Type
SATA
Number of Positions
22
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Lock, Mating Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.