
0674913010 | |
|---|---|
DigiKey Part Number | 0674913010-ND |
Manufacturer | |
Manufacturer Product Number | 0674913010 |
Description | CONN SATA HEADER 7POS SLD PCB |
Customer Reference | |
Detailed Description | 7 Position SATA Header Connector Solder Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0674913010 Models |
Category | Number of Positions 7 |
Manufacturer Molex | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness Flash |
Connector Style Header | Base Product Number |
Connector Type SATA |

