7 Position SATA Header Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0674901240

DigiKey Part Number
0674901240-ND
Manufacturer
Manufacturer Product Number
0674901240
Description
CONN SATA HEADER 7POS SLD RA SMD
Customer Reference
Detailed Description
7 Position SATA Header Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0674901240 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
7
Manufacturer
Molex
Mounting Type
Surface Mount, Right Angle
Series
Termination
Solder
Packaging
Tray
Features
Board Lock
Part Status
Obsolete
Contact Finish
Gold
Connector Style
Header
Contact Finish Thickness
Flash
Connector Type
SATA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.