
0674901221 | |
|---|---|
DigiKey Part Number | 0674901221-ND |
Manufacturer | |
Manufacturer Product Number | 0674901221 |
Description | CONN SATA HEADER 7POS SLD RA SMD |
Customer Reference | |
Detailed Description | 7 Position SATA Header Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0674901221 Models |
Category | Number of Positions 7 |
Manufacturer Molex | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tray | Features Board Lock |
Part Status Obsolete | Contact Finish Gold |
Connector Style Header | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SATA | Base Product Number |

