
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Receptacle | |
Connector Type | SATA | |
Number of Positions | 7 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Snap Fit | |
Features | Latch Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |




