Similar

0673514080 | |
|---|---|
DigiKey Part Number | 0673514080-ND |
Manufacturer | |
Manufacturer Product Number | 0673514080 |
Description | CONN RECEPTACLE ASSY |
Customer Reference | |
Detailed Description | DVI-D, Dual Link Receptacle Connector 24 Position Panel Mount, Through Hole, Right Angle |
Category | Operating Temperature -20°C ~ 85°C |
Manufacturer Molex | Number of Ports 1 |
Series | Current Rating (Amps) 3A |
Packaging Tray | Voltage - Rated 40VAC |
Part Status Obsolete | Mating Cycles 100 |
Connector Type DVI-D, Dual Link | Shielding Shielded |
Number of Contacts 24 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel |
Mounting Type Panel Mount, Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Flange, Horizontal | Insulation Color Natural |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0743204004 | Molex | 3.144 | WM5601-ND | 3,74000 € | Similar |


