Parametric Equivalent
Parametric Equivalent

0673514016 | |
|---|---|
DigiKey Part Number | 0673514016-ND |
Manufacturer | |
Manufacturer Product Number | 0673514016 |
Description | CONN RCPT DVI-D DL 24POS PCB R/A |
Customer Reference | |
Detailed Description | DVI-D, Dual Link Receptacle Connector 24 Position Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0673514016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | DVI-D, Dual Link | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Flange, Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 40VAC | |
Mating Cycles | 100 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Base Product Number |



