
0672620001 | |
|---|---|
DigiKey Part Number | 900-0672620001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0672620001 |
Description | CONN SOCKET 22-30AWG TIN CRIMP |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 22-30 AWG Stamped |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-30 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |





