Similar
Parametric Equivalent




0670688110 | |
|---|---|
DigiKey Part Number | WM12786-ND |
Manufacturer | |
Manufacturer Product Number | 0670688110 |
Description | CONN RCPT USB2.0 TYPEB 4POS R/A |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0670688110 Models |
Category | Operating Temperature 0°C ~ 50°C |
Manufacturer Molex | Number of Ports 1 |
Series | Current Rating (Amps) 1.5A |
Packaging Tube | Voltage - Rated 30V |
Part Status Obsolete | Mating Cycles 1500 |
Connector Type USB-B (USB TYPE-B) | Shielding Shielded |
Number of Contacts 4 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UE27BC54130 | Amphenol CS (Commercial Products) | 6.622 | UE27BC54130-ND | 1,11000 € | Similar |
| 61729-1111BLF | Amphenol CS (FCI) | 0 | 609-61729-1111BLF-ND | 0,00000 € | Parametric Equivalent |



