Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Operating Temperature 0°C ~ 50°C |
Manufacturer Molex | Number of Ports 1 |
Series | Current Rating (Amps) 1.5A |
Packaging Tray | Voltage - Rated 30V |
Part Status Obsolete | Mating Cycles 1500 |
Connector Type USB-B (USB TYPE-B) | Shielding Shielded |
Number of Contacts 4 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
Features Board Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0670687041 | Molex | 4.101 | WM3463-ND | 1,44000 € | Parametric Equivalent |
| 0670688000 | Molex | 7.756 | WM17113-ND | 1,05000 € | Parametric Equivalent |
| 0670688001 | Molex | 1.032 | WM17123-ND | 2,11000 € | Parametric Equivalent |
| 0670689000 | Molex | 39.405 | WM17131-ND | 1,00000 € | Parametric Equivalent |
| 0670689001 | Molex | 1.541 | WM12787-ND | 1,73000 € | Parametric Equivalent |














