
0643291001 | |
|---|---|
DigiKey Part Number | 900-0643291001-ND |
Manufacturer | |
Manufacturer Product Number | 0643291001 |
Description | CMX _WR_CONN_RCPT 120CKT BLK WOD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 Position Rectangular Housing Connector Receptacle Black 0.130" (3.30mm) |
Datasheet | Datasheet |
Category | Number of Rows 6 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Lever Lock |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.130" (3.30mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 5,06734 € | 1.276,97 € |
| Unit Price without VAT: | 5,06734 € |
|---|---|
| Unit Price with VAT: | 6,03013 € |

