
0643221319 | |
|---|---|
DigiKey Part Number | 900-0643221319-ND |
Manufacturer | |
Manufacturer Product Number | 0643221319 |
Description | 0643221319 |
Customer Reference | |
Detailed Description | Socket Contact Gold 18 AWG Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 24.0µin (0.61µm) | |
Base Product Number |

