
0643221029 | |
|---|---|
DigiKey Part Number | WM3683TR-ND - Tape & Reel (TR) WM3683CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0643221029 |
Description | CONN SOCKET 18AWG CRIMP TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0643221029 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 60.0µin (1.52µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20200 € | 2,02 € |
| 25 | 0,18920 € | 4,73 € |
| 50 | 0,18040 € | 9,02 € |
| 100 | 0,17170 € | 17,17 € |
| 250 | 0,16096 € | 40,24 € |
| 500 | 0,15326 € | 76,63 € |
| 1.000 | 0,14593 € | 145,93 € |
| 2.500 | 0,13678 € | 341,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11.500 | 0,13799 € | 1.586,88 € |
| 23.000 | 0,13141 € | 3.022,43 € |
| 34.500 | 0,12771 € | 4.405,99 € |
| 57.500 | 0,12319 € | 7.083,42 € |
| 80.500 | 0,12030 € | 9.684,15 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |





















