
0643193216 | |
|---|---|
DigiKey Part Number | WM4255-ND |
Manufacturer | |
Manufacturer Product Number | 0643193216 |
Description | CONN RCPT HSG 32POS BLUE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 Position Rectangular Housing Connector Receptacle Blue |
Datasheet | Datasheet |
EDA/CAD Models | 0643193216 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Color Blue |
Packaging Bulk | Features Right Wire Output, Sealed |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,61000 € | 5,61 € |
| 10 | 4,76500 € | 47,65 € |
| 25 | 4,46720 € | 111,68 € |
| 50 | 4,25360 € | 212,68 € |
| 100 | 4,05050 € | 405,05 € |
| 264 | 3,78239 € | 998,55 € |
| 528 | 3,60193 € | 1.901,82 € |
| 1.056 | 3,43018 € | 3.622,27 € |
| 2.640 | 3,21569 € | 8.489,42 € |
| Unit Price without VAT: | 5,61000 € |
|---|---|
| Unit Price with VAT: | 6,67590 € |





