
0643101002 | |
---|---|
DigiKey Part Number | 900-0643101002-ND |
Manufacturer | |
Manufacturer Product Number | 0643101002 |
Description | CMC HDR ASSY PF 154 CKT |
Customer Reference | |
Detailed Description | Contact |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | - | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |