0640013200 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 8
Unit Price: 706,57000 €
Datasheet

Similar


Molex
In Stock: 36
Unit Price: 70,28000 €
Datasheet
Hand Crimper Tool Splices and Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Splices and Terminals
Molex Crimping Tool Demo -- Another Geek Moment
Molex - Quality Handtool Crimps

0640013200

DigiKey Part Number
900-0640013200-ND
Manufacturer
Manufacturer Product Number
0640013200
Description
TOOL HAND CRIMPER 10-22AWG SIDE
Customer Reference
Detailed Description
Hand Crimper Tool Splices and Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Splices and Terminals
Wire Gauge or Range - AWG
10-22 AWG
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes