

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Applicator for Bench Press | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - mm² | 1.25 ~ 2.00mm² | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.720,92000 € | 3.720,92 € |
| Unit Price without VAT: | 3.720,92000 € |
|---|---|
| Unit Price with VAT: | 4.427,89480 € |


