

0639013600 | |
---|---|
DigiKey Part Number | 0639013600-ND |
Manufacturer | |
Manufacturer Product Number | 0639013600 |
Description | TOOL PRESS APPLICATOR 98675 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool 98675-0002, 98675-0012, 98675-0022, 98675-0032 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Applicator for Bench Press | |
For Use With/Related Products | 98675-0002, 98675-0012, 98675-0022, 98675-0032 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3.961,06000 € | 3.961,06 € |
Unit Price without VAT: | 3.961,06000 € |
---|---|
Unit Price with VAT: | 4.713,66140 € |