0638271500 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 55
Unit Price: 602,79000 €
Datasheet
Hand Crimper Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0638271500

DigiKey Part Number
WM15816-ND
Manufacturer
Manufacturer Product Number
0638271500
Description
TOOL CRIMPER MALE PICOBLADE
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
26-32 AWG
Ratcheting
No Ratchet
Wire Entry Location
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes