


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Solid State Lighting Contacts | |
Wire Gauge or Range - AWG | 26-28 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,39000 € | 403,39 € |
| 5 | 373,92600 € | 1.869,63 € |
| 10 | 361,92400 € | 3.619,24 € |
| Unit Price without VAT: | 403,39000 € |
|---|---|
| Unit Price with VAT: | 480,03410 € |


