


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | CTX150 Series | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,16000 € | 343,16 € |
| 5 | 318,09200 € | 1.590,46 € |
| 10 | 307,88300 € | 3.078,83 € |
| Unit Price without VAT: | 343,16000 € |
|---|---|
| Unit Price with VAT: | 408,36040 € |

