


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | D-Sub Contacts | |
Wire Gauge or Range - AWG | 20-22 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,70000 € | 362,70 € |
| 5 | 336,20200 € | 1.681,01 € |
| 10 | 325,40900 € | 3.254,09 € |
| 25 | 311,68520 € | 7.792,13 € |
| Unit Price without VAT: | 362,70000 € |
|---|---|
| Unit Price with VAT: | 431,61300 € |


