0638191200 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 361,92400 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 403,39000 €
Datasheet

Similar


Molex
In Stock: 6
Unit Price: 403,39000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 403,39000 €
Datasheet

Similar


Molex
In Stock: 3
Unit Price: 354,68000 €
Datasheet

Similar


Molex
In Stock: 3
Unit Price: 326,07000 €
Datasheet

Similar


Molex
In Stock: 4
Unit Price: 385,06000 €
Datasheet

Similar


Molex
In Stock: 4
Unit Price: 385,06000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 385,06000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 311,24000 €
Datasheet

Similar


Molex
In Stock: 8
Unit Price: 311,24000 €
Datasheet
Hand Crimper Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Rectangular Contacts
Molex - Quality Handtool Crimps

0638191200

DigiKey Part Number
WM9024-ND
Manufacturer
Manufacturer Product Number
0638191200
Description
TOOL HAND CRIMPER 16-24AWG SIDE
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
16-24 AWG
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes