Tool Crimp Head - without Die Set For Varies by Die Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tool Crimp Head - without Die Set For Varies by Die Set
Molex - Molex Benchtop Crimper

0638160300

DigiKey Part Number
WM4482-ND
Manufacturer
Manufacturer Product Number
0638160300
Description
TOOL CRIMP HEAD HAND BATTERY PWR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tool Crimp Head - without Die Set For Varies by Die Set
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Crimp Head - without Die Set
For Use With/Related Products
Varies by Die Set
Specifications
-
Compatible Tools
63816-0200
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1929,64000 €929,64 €
5861,79600 €4.308,98 €
10834,15700 €8.341,57 €
Manufacturers Standard Package
Unit Price without VAT:929,64000 €
Unit Price with VAT:1.106,27160 €