
0638088600 | |
|---|---|
DigiKey Part Number | 900-0638088600-ND |
Manufacturer | |
Manufacturer Product Number | 0638088600 |
Description | FA2 ML-XT - MECH FEED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool 84524-0032, 84524-0034, 84525-0063, 84525-0067 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Applicator for Bench Press | |
Tool Type Feature | - | |
For Use With/Related Products | 84524-0032, 84524-0034, 84525-0063, 84525-0067 | |
Wire Gauge or Range - AWG | 22 AWG | |
Wire Gauge or Range - mm² | 0.35mm² | |
Ratcheting | - | |
Wire Entry Location | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.830,20000 € | 5.830,20 € |
| Unit Price without VAT: | 5.830,20000 € |
|---|---|
| Unit Price with VAT: | 6.937,93800 € |

