
Category | Tool Type Applicator for Bench Press |
Manufacturer Molex | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 22 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.50mm² |
Part Status Active | Base Product Number |
Tool Method Pneumatic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.757,72000 € | 5.757,72 € |
| Unit Price without VAT: | 5.757,72000 € |
|---|---|
| Unit Price with VAT: | 6.851,68680 € |

