
Category | Tool Method Pneumatic |
Manufacturer Molex | Tool Type Applicator for Bench Press |
Series | For Use With/Related Products Rectangular Contacts |
Packaging Bulk | Wire Gauge or Range - mm² 1.50mm² and 2.00mm² |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.973,80000 € | 7.973,80 € |
| Unit Price without VAT: | 7.973,80000 € |
|---|---|
| Unit Price with VAT: | 9.488,82200 € |

