New at DigiKey
Image for 0638083410 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0638083410

DigiKey Part Number
900-0638083410-ND
Manufacturer
Manufacturer Product Number
0638083410
Description
FA2 APPLICATOR - PNEUMATIC FEED
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Applicator for Bench Press Tool Adjustable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Tool Method
Pneumatic
Tool Type
Applicator for Bench Press
Tool Type Feature
Terminator
Wire Gauge or Range - AWG
14-16 AWG
Wire Gauge or Range - mm²
-
Ratcheting
-
Wire Entry Location
Side Entry
Grade
-
Qualification
-
Features
Adjustable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14.114,74000 €4.114,74 €
Manufacturers Standard Package
Unit Price without VAT:4.114,74000 €
Unit Price with VAT:4.896,54060 €