

Category | Tool Type Applicator for Bench Press |
Manufacturer Molex | For Use With/Related Products 49713-6002, 57920-6002 |
Series | Wire Gauge or Range - AWG 18 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.82mm² |
Part Status Active | Ratcheting No Ratchet |
Tool Method Automated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.204,92000 € | 5.204,92 € |
| Unit Price without VAT: | 5.204,92000 € |
|---|---|
| Unit Price with VAT: | 6.193,85480 € |




