Tool Pneumatic Wire Stripping Machine For 0.3mm ~ 6mm Cable Diameter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0638019250

DigiKey Part Number
0638019250-ND
Manufacturer
Manufacturer Product Number
0638019250
Description
WIRE STRIPPER METRIC 0.3-6MM2AWG
Customer Reference
Detailed Description
Tool Pneumatic Wire Stripping Machine For 0.3mm ~ 6mm Cable Diameter
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Pneumatic Wire Stripping Machine
Cable Type
0.3mm ~ 6mm Cable Diameter
Features
Adjustable Strip Lengths
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15.438,85000 €5.438,85 €
Manufacturers Standard Package
Unit Price without VAT:5.438,85000 €
Unit Price with VAT:6.472,23150 €