
0636000842 | |
|---|---|
DigiKey Part Number | 0636000842-ND |
Manufacturer | |
Manufacturer Product Number | 0636000842 |
Description | STEPPER MOTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Stepper Motor Frame Size Step |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Coil Type | - | |
Voltage - Rated | - | |
Step Angle | - | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | - | |
Size / Dimension | - | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | - | |
Operating Temperature | - | |
Features | - | |
Rotor Inertia | - | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,53000 € | 184,53 € |
| Unit Price without VAT: | 184,53000 € |
|---|---|
| Unit Price with VAT: | 219,59070 € |

