
0636000088 | |
|---|---|
DigiKey Part Number | 0636000088-ND |
Manufacturer | |
Manufacturer Product Number | 0636000088 |
Description | PC TEST POINT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PC Test Point Plating Mounting Type |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point | |
Mounting Type | - | |
Color | - | |
Hole Diameter | - | |
Size / Dimension | - | |
Height | - | |
Plating | - | |
Material - Insulation | - | |
Material - Body | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,99300 € | 299,93 € |
| Unit Price without VAT: | 29,99300 € |
|---|---|
| Unit Price with VAT: | 35,69167 € |

