Image for 0625001847 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0625001847

DigiKey Part Number
0625001847-ND
Manufacturer
Manufacturer Product Number
0625001847
Description
TEST PROBE
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Tip Type
-
Connection Type
-
Length - Tip
-
Length - Overall
-
Color
-
Voltage Rating
-
Ratings
-
Quantity
-
Material - Body
-
Material - Tip
-
Operating Temperature
-
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.