
0625000291 | |
|---|---|
DigiKey Part Number | 0625000291-ND |
Manufacturer | |
Manufacturer Product Number | 0625000291 |
Description | SWITCH KEYLOCK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch Position AC DC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | - | |
Switch Function | - | |
Contact Timing | - | |
Current Rating (Amps) | - | |
Actuator Type | - | |
Key Removable Positions | - | |
Angle of Throw | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | - | |
Termination Style | - | |
Panel Cutout Dimensions | - | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,35000 € | 125,35 € |
| Unit Price without VAT: | 125,35000 € |
|---|---|
| Unit Price with VAT: | 149,16650 € |

