
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Bench Press | |
For Use With/Related Products | 71256-0001 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.226,29000 € | 4.226,29 € |
| Unit Price without VAT: | 4.226,29000 € |
|---|---|
| Unit Price with VAT: | 5.029,28510 € |

