
Category | For Use With/Related Products D-Sub Connectors |
Manufacturer Molex | Length - Threaded Portion Below Head 0.311" (7.91mm) |
Series | Length - Below Head 0.311" (7.91mm) |
Packaging Bulk | Thread Size M3 Socket, M5 Screw |
Part Status Obsolete | Base Product Number |
Accessory Type Jackscrew Socket, Slotted |

