Firewire (IEEE 1394) Receptacle Connector 4 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0591100478

DigiKey Part Number
0591100478-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0591100478
Description
CONN RCP IEEE1394 FIREWIR SMD RA
Customer Reference
Detailed Description
Firewire (IEEE 1394) Receptacle Connector 4 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0591100478 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide
Manufacturer
Molex
Operating Temperature
0°C ~ 50°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Current Rating (Amps)
1.5A
Part Status
Obsolete
Voltage - Rated
30V
Connector Type
Firewire (IEEE 1394)
Shielding
Shielded
Number of Contacts
4
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Copper Alloy
Mounting Type
Surface Mount, Right Angle; Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.