Image for 0579196902 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0579196902

DigiKey Part Number
0579196902-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0579196902
Description
CONN D-SUB PIN 14AWG CRIMP TIN
Customer Reference
Detailed Description
D-Sub Contact Male Pin Tin 14 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
Stamped
Manufacturer
Molex
Wire Gauge
14 AWG
Series
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Contact Material
Brass
Part Status
Obsolete
Contact Finish
Tin
Type
Power
Features
Insulation Support
Contact Type
Male Pin
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.